This SMA-SMP adapter features a straight body orientation and RCP/PL gender. It is designed for flange mount applications and operates over a frequency range of 0 to 26.5 GHz. The adapter has a gold-plated contact and is suitable for use in temperatures between -55 and 125 degrees Celsius.
Pasternack Enterprises PE91061 technical specifications.
| Type | SMA-SMP Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE91061 to view detailed technical specifications.
No datasheet is available for this part.