Conn TNC Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold
Pasternack Enterprises PE9154 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PE9154 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE9154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.