Pasternack Enterprises PE9265 technical specifications.
| Type | MHV-SHV Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE9265 to view detailed technical specifications.
No datasheet is available for this part.