Conn Type N Adapter M/F 0Hz to 11GHz 50Ohm ST Gold
Pasternack Enterprises PE9311 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TEFLON |
| Contact Gender | MALE-FEMALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 3500VAC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE9311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.