Pasternack Enterprises PE9336 technical specifications.
| Type | SHV Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE9336 to view detailed technical specifications.
No datasheet is available for this part.