Pasternack Enterprises PE9338 technical specifications.
| Type | SHV Adapter |
| Gender | F/PL |
| Body Orientation | Right Angle |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE9338 to view detailed technical specifications.
No datasheet is available for this part.