Pasternack Enterprises PE9390 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-MALE-MALE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE9390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.