Pasternack Enterprises PE9817 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE9817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.