
Paulstra 772201 technical specifications.
| Inside Diameter | 25mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 42mm |
| Thickness | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 772201 to view detailed technical specifications.
No datasheet is available for this part.
