
Payne Engineering 49B70-30/FWP-30A14F technical specifications.
| Current Rating | 30A |
| Length | 12.5inch |
| Mount | Chassis |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 49B70-30/FWP-30A14F to view detailed technical specifications.
No datasheet is available for this part.
