Payne Engineering is a manufacturer of electronic components, specializing in control systems and instrumentation.

ZERO-FIRED CONTROL, 3PH
WIRED FOR 600VAC OPERATION
VARIABLE TRANSFORMER; Thermocouple Type:-; Operating Temperature Max:50 C; Operating Temperature Min:10 C; Temperature Accuracy :-; Output Voltage Max:-; Output Voltage Min:-; Product Range:-; External Depth:6; External Height:12 ;RoHS Compliant: NA
VARIABLE VOLTAGE CONTROL, 1PH
Fuse; Semi; 30A; Dims 14x52mm; Cartridge; 300VAC; Chassis
3 PHASE ZERO FIRED POWER CONTROL, OPEN STANDARD
Cntrl, Voltage; 120 VAC; 6.25 Inches H x 3.5 Inches W x 3 Inches D
75KPOT(4WIRE)
Motor starter, solid state, reduced voltage, 380/451/440/460vac in, 3 phase
18E48011G
VARIABLE TRANSFORMER; Thermocouple Type:-; Operating Temperature Max:50 C; Operating Temperature Min:10 C; Temperature Accuracy :-; Output Voltage Max:-; Output Voltage Min:-; Product Range:-; External Depth:4.1; Frequency:60Hz ;RoHS Compliant: No
PAYNE ENGINEERING OPT-20A OPTION-20 CARD CONTROL INPUT
Transformers
VARIABLE TRANSFORMER
VARIABLE VOLTAGE CONTROL, 1PH
18E-4-80H, OPEN CHASSIS W/SOFT START W/11C(4-20MA, 560 OHMS)
PHASE ANGLE CONTROLER 18E-4-50,OPEN
18D-4-350SW2, OPEN CHASSIS STANDARD/SOFT START
PAYNE ENGINEERING 18EZ-6-50,OPEN CHASSIS OPTO/STANDARD WIRED FOR 600VAC OPERATION
W/SOFT START W/120VAC PILOT MODULE WIRED FOR 208VAC OPERATION