Payne Engineering 49C25-15 technical specifications.
| Package/Case | 120 |
| Current Rating | 15A |
| Fuse Size | 6MM X 33MM |
| Length | 3.2inch |
| Mount | Chassis |
| Voltage Rating (AC) | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 49C25-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.