Payne Engineering 49C25-5 technical specifications.
| Package/Case | 120 |
| Current Rating | 5A |
| Mount | Chassis |
| Voltage Rating (AC) | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 49C25-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.