Payton Planar Magnetics 16728 technical specifications.
| Type | Planar |
| Technology | Wirewound |
| Inductance | 50uH |
| Tolerance | 10% |
| Maximum DC Current | 1.5A |
| Product Length | 18mm |
| Height | 6.5mm |
| Product Depth | 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for Payton Planar Magnetics 16728 to view detailed technical specifications.
No datasheet is available for this part.