Payton Planar Magnetics 57674 technical specifications.
| Type | Planar |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | -25% to 15% |
| Maximum DC Current | 34A |
| Product Length | 24mm |
| Product Depth | 25mm |
| Height | 17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Payton Planar Magnetics 57674 to view detailed technical specifications.
No datasheet is available for this part.