PCA Electronics EP123123 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T4 |
| Length | 20.32 |
| Pin Count | 8/4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP123123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.