PCA Electronics EP15163X technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 11.25 |
| Length | 16.51 |
| Number of Functions | 1 |
| Height | 10.16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP15163X to view detailed technical specifications.
No datasheet is available for this part.