PCA Electronics EP18272GH technical specifications.
| Width | 7.88 |
| Length | 7.88 |
| Number of Functions | 1 |
| Height | 5.33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP18272GH to view detailed technical specifications.
No datasheet is available for this part.