The EP8703 is a military-grade active delay line IC from PCA Electronics. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It features a true output polarity and a maximum power supply current of 75mA. The EP8703 is available in a DIP-14/8 package.
PCA Electronics EP8703 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 14/8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 8703 |
| Prop. Delay@Nom-Sup | 150 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP8703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.