The EP9450-35 is a commercial extended temperature range active delay line from PCA Electronics. It operates at a nominal supply voltage of 5V and has a maximum power supply current of 75mA. The device features a propagation delay of 248ps and is available in a DIP-16/9 package. The EP9450-35 is suitable for use in clock and timing applications where high accuracy is required.
PCA Electronics EP9450-35 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T9 |
| Width | 7.62 |
| Pin Count | 16/9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | ECL |
| Prop. Delay@Nom-Sup | 248 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9450-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.