PCA Electronics EP9531-6 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.86 |
| Length | 20.32 |
| Number of Functions | 1 |
| Height | 4.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9531-6 to view detailed technical specifications.
No datasheet is available for this part.