PCA Electronics EP9531G-2 technical specifications.
| Width | 6.86 |
| Length | 20.07 |
| Number of Functions | 3 |
| Height | 4.77 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9531G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.