Inductor Power Toroid 185uH 15.75KHz 6A 48mOhm DCR Pin
PCA Electronics EP9585-11 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 185uH |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.048Ohm |
| Lead Style | Pin |
| Product Length | 40.64mm |
| Product Depth | 20.32mm |
| Height | 44.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCA Electronics EP9585-11 to view detailed technical specifications.
No datasheet is available for this part.