The EP9585-13 is a 3-terminal power inductor with a nominal inductance of 600uH and a maximum rated current of 6A. It features a dual in-line package and is designed for general-purpose inductor applications. The inductor has a DC resistance of 0.095 ohms and is not shielded. It is suitable for use in power inductor applications.
PCA Electronics EP9585-13 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.095 |
| Rated Current-Max | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9585-13 to view detailed technical specifications.
No datasheet is available for this part.