The EP9585-4 is a toroid inductor with a maximum DC current rating of 10A and a maximum DC resistance of 0.009 ohms. It is designed for through-hole mounting and has a product length of 30.48mm, depth of 15.24mm, and a height of 30.48mm. The inductor is tested at a frequency of 15.75KHz and has an inductance of 27uH. It is suitable for use in power applications.
PCA Electronics EP9585-4 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 27uH |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.009Ohm |
| Lead Style | Pin |
| Product Length | 30.48mm |
| Product Depth | 15.24mm |
| Height | 30.48mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCA Electronics EP9585-4 to view detailed technical specifications.
No datasheet is available for this part.