Inductor Power Toroid 46uH 15.75KHz 11A 12mOhm DCR Pin
PCA Electronics EP9585-5 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 46uH |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 11A |
| Max DC Resistance | 0.012Ohm |
| Lead Style | Pin |
| Product Length | 36.83mm |
| Product Depth | 20.32mm |
| Height | 36.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCA Electronics EP9585-5 to view detailed technical specifications.
No datasheet is available for this part.