This is a 3-terminal general purpose inductor with a dual in-line terminal placement. It has a nominal inductance of 64uH and a maximum rated current of 6.5A. The inductor is not shielded and is intended for use as a power inductor. The DC resistance is 0.025 ohms. It is available in a through-hole package.
PCA Electronics EP9585-9 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 64 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9585-9 to view detailed technical specifications.
No datasheet is available for this part.