PCA Electronics EPA1064 technical specifications.
| Width | 9.14 |
| Length | 12.7 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA1064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.