PCA Electronics EPA120G technical specifications.
| Width | 6.86 |
| Length | 10.045 |
| Number of Functions | 4 |
| Height | 3.92 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.