PCA Electronics EPA1550-4 technical specifications.
| Transformer Type | Token Ring Isolation Transformer |
| Turns Ratio | 1:1:2:2 |
| Maximum DCR Primary Side | 0.55Ohm |
| Maximum DCR Secondary Side | 0.85Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Maximum Insertion Loss | 0.5@10MHzdB |
| Minimum Return Loss | 20@5MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
Download the complete datasheet for PCA Electronics EPA1550-4 to view detailed technical specifications.
No datasheet is available for this part.