The PCA Electronics EPA1550-4-LF is a Token Ring Isolation Transformer with a 1:1:2:2 turns ratio and a maximum DCR of 0.55 ohms on the primary side and 0.85 ohms on the secondary side. It has a maximum insertion loss of 0.5 dB at 10 MHz and a minimum return loss of 20 dB at 5 MHz. The transformer is designed for through-hole mounting and has a PC pin lead style with 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius.
PCA Electronics EPA1550-4-LF technical specifications.
| Transformer Type | Token Ring Isolation Transformer |
| Turns Ratio | 1:1:2:2 |
| Maximum DCR Primary Side | 0.55Ohm |
| Maximum DCR Secondary Side | 0.85Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Maximum Insertion Loss | 0.5@10MHzdB |
| Minimum Return Loss | 20@5MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for PCA Electronics EPA1550-4-LF to view detailed technical specifications.
No datasheet is available for this part.