The PCA Electronics EPA1550-5 is a Token Ring Isolation Transformer with a 2:9:22 turns ratio. It features a maximum DCR of 0.4 ohms on the primary side and 0.8 ohms on the secondary side. The transformer is designed for high-potential applications, with a maximum voltage rating of 500Vrms. It is mounted through a hole and has a lead style of PC Pin. The device has 20 terminals and a maximum insertion loss of 0.5 dB at 10 MHz. The minimum return loss is 20 dB at 5 MHz. The operating temperature range is from 0 to 70 degrees Celsius. The transformer is packaged in a DIP type package.
PCA Electronics EPA1550-5 technical specifications.
| Transformer Type | Token Ring Isolation Transformer |
| Turns Ratio | 2:9:22 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Maximum Insertion Loss | 0.5@10MHzdB |
| Minimum Return Loss | 20@5MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
Download the complete datasheet for PCA Electronics EPA1550-5 to view detailed technical specifications.
No datasheet is available for this part.