PCA Electronics EPA1885-2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.35 |
| Length | 11.43 |
| Number of Functions | 1 |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA1885-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.