The PCA Electronics EPA1885-7 is a LAN isolation transformer with a 1:1 turns ratio, capable of withstanding 2000Vrms high potential. It features a surface mount package with 16 terminals and a gull wing lead style. The transformer operates reliably within a temperature range of 0 to 70 degrees Celsius.
PCA Electronics EPA1885-7 technical specifications.
| Transformer Type | LAN Isolation Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCA Electronics EPA1885-7 to view detailed technical specifications.
No datasheet is available for this part.