PCA Electronics EPA2099-RC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.73 |
| Length | 11.43 |
| Number of Functions | 1 |
| Manufacturer Series | EPA2099-RC |
| Height | 5.46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA2099-RC to view detailed technical specifications.
No datasheet is available for this part.