PCA Electronics EPA2865 technical specifications.
| Width | 9.91 |
| Length | 16.76 |
| Height | 8.38 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA2865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.