PCA Electronics EPA3091 technical specifications.
| Width | 6.6 |
| Length | 6.86 |
| Number of Functions | 2 |
| Manufacturer Series | EPA3091 |
| Height | 2.49 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3091 to view detailed technical specifications.
No datasheet is available for this part.