PCA Electronics EPA3385 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 50 |
| Width | 34.29 |
| Length | 38.1 |
| Manufacturer Series | EPA3385 |
| Height | 30.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3385 to view detailed technical specifications.
No datasheet is available for this part.