PCA Electronics EPA3527G technical specifications.
| Width | 6.86 |
| Length | 8.13 |
| Number of Functions | 1 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3527G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.