PCA Electronics EPA3571G-RC technical specifications.
| Width | 5.59 |
| Length | 6.35 |
| Number of Functions | 2 |
| Capacitance | 15 |
| Height | 5.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3571G-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.