PCA Electronics EPA3572G technical specifications.
| Width | 24.77 |
| Length | 24.77 |
| Height | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3572G to view detailed technical specifications.
No datasheet is available for this part.