PCA Electronics EPA3592G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.12 |
| Length | 8.13 |
| Height | 9.771 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3592G to view detailed technical specifications.
No datasheet is available for this part.