PCA Electronics EPA3679G technical specifications.
| Width | 7.62 |
| Length | 17.01 |
| Height | 9.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3679G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.