PCA Electronics EPA3685-1 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -30 |
| Width | 16.51 |
| Length | 19.05 |
| Height | 9.91 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3685-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.