PCA Electronics EPA3759 technical specifications.
| Width | 15.24 |
| Length | 30.48 |
| Number of Functions | 2 |
| Manufacturer Series | EPA3759 |
| Height | 29.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3759 to view detailed technical specifications.
No datasheet is available for this part.