PCA Electronics EPA3806GE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.99 |
| Length | 9.53 |
| Number of Functions | 1 |
| Height | 5.33 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3806GE to view detailed technical specifications.
No datasheet is available for this part.