PCA Electronics EPA3877G-LF technical specifications.
| Width | 6.73 |
| Length | 9.14 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3877G-LF to view detailed technical specifications.
No datasheet is available for this part.