PCA Electronics EPA3920 technical specifications.
| Width | 55.37 |
| Length | 55.63 |
| Input Voltage-Max | 24 |
| Height | 44.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3920 to view detailed technical specifications.
No datasheet is available for this part.