PCA Electronics EPB5026G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.16 |
| Length | 25.15 |
| Manufacturer Series | EPB5026G |
| Height | 11.18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5026G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.