PCA Electronics EPB5038G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 11.18 |
| Length | 11.94 |
| Number of Functions | 1 |
| Height | 8.39 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5038G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.